Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC154DB,118Copy
Newark Part No.74AH2418
Technical Datasheet
Logic Family / Base Number74HC154
Logic Type4-to-16 Line Decoder / Demultiplexer
No. of Outputs16Outputs
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins24Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74154
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
74HC154
No. of Outputs
16Outputs
Logic Case Style
SSOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
4-to-16 Line Decoder / Demultiplexer
IC Case / Package
SSOP
No. of Pins
24Pins
Supply Voltage Max
6V
Logic IC Base Number
74154
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
