Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.030 |
| 100+ | $0.694 |
| 500+ | $0.601 |
| 1000+ | $0.522 |
| 2500+ | $0.425 |
| 10000+ | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT86N,652Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71R1872
Product Range74HCT86
Logic Family / Base Number74HCT86
Logic FunctionXOR (Exclusive OR)
No. of ElementsQuad
Logic TypeXOR Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range74HCT86
Logic IC Family74HCT
Logic Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7486
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74HCT86
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
DIP
Logic IC Family
74HCT
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
4mA
Operating Temperature Max
125°C
MSL
-
Logic Function
XOR (Exclusive OR)
Logic Type
XOR Gate
No. of Pins
14Pins
Product Range
74HCT86
Logic Case Style
DIP
Supply Voltage Max
5.5V
Logic IC Base Number
7486
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

