Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoAXP1T34GXHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM1846RL
Cut Tape03AM1846
Your Part Number
9,945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.532 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.532 |
| 50+ | $0.326 |
| 100+ | $0.282 |
| 250+ | $0.261 |
| 500+ | $0.248 |
| 1000+ | $0.237 |
| 2500+ | $0.236 |
| 5000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoAXP1T34GXHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM1846RL
Cut Tape03AM1846
No. of Inputs1Inputs
Output Current25mA
Propagation Delay15ns
No. of Pins5Pins
Logic Case StyleX2SON
IC Case / PackageX2SON
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTranslating Buffer
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
15ns
Logic Case Style
X2SON
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Translating Buffer
Product Range
-
Output Current
25mA
No. of Pins
5Pins
IC Case / Package
X2SON
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
