Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.174 | $0.00 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.569 |
| 50+ | $0.363 |
| 100+ | $0.237 |
| 250+ | $0.225 |
| 500+ | $0.213 |
| 1000+ | $0.182 |
| 2500+ | $0.162 |
| 5000+ | $0.143 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 6000+ | $0.143 |
| 12000+ | $0.124 |
| 18000+ | $0.114 |
| 30000+ | $0.101 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS29,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel47AM9097
Re-Reel34R2952RL
Cut Tape34R2952
Product RangeBAS29
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage110V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS29
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS29
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
110V
Forward Voltage Max
1.25V
Forward Surge Current
10A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

