Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Q45-80LJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel47AM9131RL
Cut Tape47AM9131
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.836 | $4.18 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.836 |
| 10+ | $0.523 |
| 15+ | $0.478 |
| 25+ | $0.433 |
| 50+ | $0.388 |
| 125+ | $0.343 |
| 250+ | $0.304 |
| 500+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Q45-80LJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel47AM9131RL
Cut Tape47AM9131
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id17A
Drain Source On State Resistance0.045ohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.15V
Power Dissipation27.3W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
10V
Power Dissipation
27.3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.15V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
