Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y19-55B,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4646
Re-Reel32AC6770RL
Cut Tape32AC6770
Your Part Number
13,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.846 | $0.00 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 50+ | $1.790 |
| 100+ | $1.190 |
| 250+ | $1.060 |
| 500+ | $0.932 |
| 1000+ | $0.913 |
| 2500+ | $0.895 |
| 5000+ | $0.876 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.846 |
| 3000+ | $0.811 |
| 6000+ | $0.777 |
| 9000+ | $0.739 |
| 15000+ | $0.692 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y19-55B,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK4646
Re-Reel32AC6770RL
Cut Tape32AC6770
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id46A
Drain Source On State Resistance0.0173ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation85W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
46A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
85W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.0173ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
