Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCA9548APW-Q100JCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel59AM2790RL
Cut Tape59AM2790
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.410 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 50+ | $1.610 |
| 100+ | $1.430 |
| 250+ | $1.350 |
| 500+ | $1.300 |
| 1000+ | $1.280 |
| 2500+ | $1.250 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9548APW-Q100JCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel59AM2790RL
Cut Tape59AM2790
No. of Channels8Channels
Output Current100µA
Switch Type-
On State Resistance Max14ohm
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
8Channels
Switch Type
-
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Product Range
-
Output Current
100µA
On State Resistance Max
14ohm
No. of Pins
24Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
