Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEX5310000BY-Q100ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM4083RL
Cut Tape51AM4083
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.160 | $4.16 |
| Total Price | $4.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 50+ | $3.670 |
| 100+ | $3.360 |
| 250+ | $3.040 |
| 500+ | $2.640 |
| 1000+ | $2.100 |
| 2500+ | $1.990 |
| 5000+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX5310000BY-Q100ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AM4083RL
Cut Tape51AM4083
Power RoleSource
Data RoleOVP, UVP
USB StandardUSB PD 3.2
No. of Ports2 Port
IC Case / PackageHWQFN
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min3.6V
Supply Voltage Max24V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
OVP, UVP
No. of Ports
2 Port
No. of Pins
24Pins
Supply Voltage Min
3.6V
Current lq
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Power Role
Source
USB Standard
USB PD 3.2
IC Case / Package
HWQFN
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
