Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNPS3005BGPZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7059
Your Part Number
1,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.970 |
| 50+ | $0.744 |
| 100+ | $0.620 |
| 250+ | $0.519 |
| 500+ | $0.436 |
| 1000+ | $0.371 |
| 2500+ | $0.303 |
| 5000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPS3005BGPZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7059
Power Load Switch Type-
Input Voltage5.5V
Current Limit6A
On State Resistance0.014ohm
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleHWSON
Technical Specifications
Power Load Switch Type
-
Current Limit
6A
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
5.5V
On State Resistance
0.014ohm
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Distribution Switch Case Style
HWSON
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
