Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNPS4069GVHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.03AM8169
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.388 |
| 10+ | $0.269 |
| 15+ | $0.254 |
| 25+ | $0.240 |
| 50+ | $0.224 |
| 125+ | $0.207 |
| 250+ | $0.191 |
| 500+ | $0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPS4069GVHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.03AM8169
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5.5V
Current Limit1.83A
On State Resistance0.088ohm
IC Case / PackageSC-74A
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Load Switch Type
-
Input Voltage
5.5V
On State Resistance
0.088ohm
No. of Pins
5Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Current Limit
1.83A
IC Case / Package
SC-74A
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
