Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NXU0104BQXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel16AM6836RL Cut Tape16AM6836 |
| Your Part Number |
2,844 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.830 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 50+ | $0.525 |
| 100+ | $0.458 |
| 250+ | $0.425 |
| 500+ | $0.406 |
| 1000+ | $0.396 |
| 2500+ | $0.389 |
| 5000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NXU0104BQXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel16AM6836RL Cut Tape16AM6836 |
| No. of Inputs | 4Inputs |
| Output Current | 25mA |
| Propagation Delay | - |
| No. of Pins | 14Pins |
| Logic Case Style | DHVQFN |
| Supply Voltage Min | 900mV |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Level Translating Buffer |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | - |
| Logic Case Style | DHVQFN |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Output Current | 25mA |
|---|---|
| No. of Pins | 14Pins |
| Supply Voltage Min | 900mV |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translating Buffer |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
