Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD24VL2BAT-QRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel86AK7658RL
Cut Tape86AK7658
Your Part Number
225 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.474 | $2.37 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.474 |
| 50+ | $0.291 |
| 100+ | $0.181 |
| 250+ | $0.156 |
| 500+ | $0.132 |
| 1000+ | $0.117 |
| 2500+ | $0.114 |
| 5000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD24VL2BAT-QRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel86AK7658RL
Cut Tape86AK7658
Clamping Voltage Vc Max41V
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
41V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236AB (SOT-23)
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
