Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD36LU-QXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK6592RL
Cut Tape50AK6592
Your Part Number
1,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.502 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.502 |
| 10+ | $0.311 |
| 15+ | $0.282 |
| 25+ | $0.252 |
| 50+ | $0.223 |
| 125+ | $0.195 |
| 250+ | $0.170 |
| 500+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD36LU-QXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK6592RL
Cut Tape50AK6592
Clamping Voltage Vc Max47V
Diode Case StyleSC-70
No. of Pins3Pins
Operating Voltage36V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
47V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-70
Operating Voltage
36V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
