Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD4USB3BBTBR-QZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel86AK7661RL
Cut Tape86AK7661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.130 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.130 |
| 50+ | $0.696 |
| 100+ | $0.444 |
| 250+ | $0.391 |
| 500+ | $0.336 |
| 1000+ | $0.300 |
| 2500+ | $0.271 |
| 5000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD4USB3BBTBR-QZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel86AK7661RL
Cut Tape86AK7661
Clamping Voltage Vc Max8.2V
Diode Case StyleDFN2510A
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
8.2V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN2510A
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
