Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMCM6501VNEZCopy
Newark Part No.82Y7167
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id7.3A
Drain Source On State Resistance0.015ohm
On Resistance Rds(on)0.015ohm
Transistor Case StyleWLCSP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd556mW
Gate Source Threshold Voltage Max600mV
Power Dissipation556mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.015ohm
Transistor Case Style
WLCSP
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
600mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
7.3A
On Resistance Rds(on)
0.015ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
556mW
Power Dissipation
556mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
