Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMCM650CUNEZCopy
Newark Part No.50AC6562
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds-
Continuous Drain Current Id-
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleWLCSP
Transistor MountingSurface Mount
Rds(on) Test Voltage-
Power Dissipation Pd556mW
Gate Source Threshold Voltage Max700mV
Power Dissipation556mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
-
Drain Source On State Resistance
-
Transistor Case Style
WLCSP
Rds(on) Test Voltage
-
Gate Source Threshold Voltage Max
700mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
-
On Resistance Rds(on)
-
Transistor Mounting
Surface Mount
Power Dissipation Pd
556mW
Power Dissipation
556mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
