Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6010CEH,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel75R0892RL
Cut Tape75R0892
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.187 | $561.00 |
| Total Price | $561.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6010CEH,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel75R0892RL
Cut Tape75R0892
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max660mV
Forward Surge Current9A
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PMEG6010CEH,115 is a 2-pin 60V 1A very low VF MEGA Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is suitable for use with the low power consumption applications. Single diode configuration and ≤1A forward current.
- Very low forward voltage
Applications
Industrial, Automation & Process Control, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
9A
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Average Forward Current
1A
Diode Case Style
SOD-123F
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
-
Alternatives for PMEG6010CEH,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
