Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMH550UNEHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5947
Re-Reel99AC9464RL
Cut Tape99AC9464
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.071 | $0.00 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 50+ | $0.128 |
| 100+ | $0.110 |
| 250+ | $0.102 |
| 500+ | $0.096 |
| 1000+ | $0.092 |
| 2500+ | $0.089 |
| 5000+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.071 |
| 20000+ | $0.068 |
| 60000+ | $0.066 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMH550UNEHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5947
Re-Reel99AC9464RL
Cut Tape99AC9464
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id770mA
Drain Source On State Resistance0.67ohm
Transistor Case StyleDFN0606
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation380mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
770mA
Transistor Case Style
DFN0606
Rds(on) Test Voltage
4.5V
Power Dissipation
380mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.67ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
