Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB27EPZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.03AM8181
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.756 |
| 50+ | $0.488 |
| 100+ | $0.330 |
| 250+ | $0.296 |
| 500+ | $0.262 |
| 1000+ | $0.240 |
| 2500+ | $0.234 |
| 5000+ | $0.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB27EPZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.03AM8181
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.1A
Drain Source On State Resistance0.029ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.7W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6.1A
Transistor Case Style
SOT-1220
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.029ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
