Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV52ENEARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5986
Re-Reel17AH9242RL
Cut Tape17AH9242
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.205 | $0.00 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.949 |
| 50+ | $0.592 |
| 100+ | $0.387 |
| 250+ | $0.342 |
| 500+ | $0.297 |
| 1000+ | $0.269 |
| 2500+ | $0.263 |
| 5000+ | $0.258 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.205 |
| 6000+ | $0.195 |
| 12000+ | $0.184 |
| 18000+ | $0.173 |
| 30000+ | $0.160 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV52ENEARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5986
Re-Reel17AH9242RL
Cut Tape17AH9242
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.052ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation630mW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.2A
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
630mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
