Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMZ220VPEYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel48AM4106RL
Cut Tape48AM4106
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.529 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.529 |
| 10+ | $0.412 |
| 15+ | $0.290 |
| 25+ | $0.245 |
| 50+ | $0.209 |
| 125+ | $0.172 |
| 250+ | $0.149 |
| 500+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMZ220VPEYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel48AM4106RL
Cut Tape48AM4106
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id1.2A
Drain Source On State Resistance0.355ohm
Transistor Case StyleDFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max830mV
Power Dissipation690mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.2A
Transistor Case Style
DFN1006
Rds(on) Test Voltage
4.5V
Power Dissipation
690mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.355ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
830mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
