Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R0-100ASFJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM0364RL
Cut Tape20AM0364
Product RangeNextPower Series
Your Part Number
745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.030 | $15.03 |
| Total Price | $15.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 50+ | $11.210 |
| 100+ | $10.010 |
| 250+ | $9.570 |
| 500+ | $9.380 |
| 1000+ | $9.190 |
| 2500+ | $9.010 |
| 5000+ | $8.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R0-100ASFJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM0364RL
Cut Tape20AM0364
Product RangeNextPower Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id460A
Drain Source On State Resistance990µohm
Transistor Case StyleCCPAK1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation1.55kW
No. of Pins12Pins
Operating Temperature Max175°C
Product RangeNextPower Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
460A
Transistor Case Style
CCPAK1212
Rds(on) Test Voltage
10V
Power Dissipation
1.55kW
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
990µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
12Pins
Product Range
NextPower Series
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
