The DAQ You've Been Waiting For: Better By Any Measure
Designed with you in mind
The DAQ You've Been Waiting For: Better By Any Measure
Designed with you in mind
Engineers use mioDAQ to take ±10 volt measurements, build electromechanical test systems, and validate complex electronic designs.
Choose mioDAQ for:
Usability features that reduce the stress of test
High-speed, high-resolution measurements over USB Type-C
The best DAQ software options in the industry.

*USB-6451/53 have a multiplexed mode to achieve higher channel counts. Max sample rate is per channel over # of ADCs. See manual for details.
mioDAQ model |
USB-6421 |
USB-6423 |
USB-6451 |
USB-6453 |
| Part Number | ||||
| Analog Input Channels (Single-ended/Differential) | 16/8 | 32/16 | 16/8 | 32/16 |
| Max Sampling Rate* | 250 kS/s (1 channel) | 250 kS/s (1 channel) | 1 MS/s/ch (8 channels) | 1 MS/s/ch (16 channels) |
| Number of ADCs | 1 | 1 | 8 | 16 |
| Simultaneous | NO | NO | YES | YES |
| Resolution | 16-bit | 16-bit | 20-bit | 20-bit |
| Analog Output Channels | 2 | 4 | 2 | 4 |
| Digital I/O Channels | 16 | 16 | 16 | 16 |
| Counters | 4 | 4 | 4 | 4 |