Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,120.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780991-01Copy
Newark Part No.26AK7134
Sensor TypeVibration Sensor
Supply Voltage-
Impedance-
Sensor Mounting-
Sensitivity-
External Diameter-
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
-
Sensor Mounting
-
External Diameter
-
Input Current
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
