Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787083-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AJ6384
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,239.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,239.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787083-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AJ6384
Drive TypeInternal
Form Factor1.8 Inch
Interfaces-
Memory Capacity480GB
Sequential Read Speed-
Flash Memory TypeMLC NAND
Encryption Type-
Sequential Write Speed-
Random Read up to Speed-
Random Write up to Speed-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
Internal
Interfaces
-
Sequential Read Speed
-
Encryption Type
-
Random Read up to Speed
-
Operating Temperature Min
-
Product Range
-
Form Factor
1.8 Inch
Memory Capacity
480GB
Flash Memory Type
MLC NAND
Sequential Write Speed
-
Random Write up to Speed
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
