
| Quantity | Price |
|---|---|
| 1+ | $5,782.260 |
Product Information
Product Overview
868171-01 is a cDAQ-T8203 8-slot, 32-channel CompactDAQ temperature measurement bundle (eight-slot, ±78mV, 74S/s, 24-bit, two 16-channel modules). The CompactDAQ temperature measurement bundle provides a portable sensor measurement system with features such as anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements. This NI-designed set of hardware includes our most popular and trusted instruments for temperature measurement. It’s portable and works in harsh environments, withstanding operating temperatures from -40 to 70°C and 50g of shock.
- Designed for specific measurement types with built-in signal conditioning
- Compatible with NI LabVIEW, NI FlexLogger, Python, C, .NET, and more
Contents
Eight-slot chassis (cDAQ-9189), Two modules (NI-9213), Spring terminal connectivity, Six empty slots for other measurement modules.
Notes
1 year warranty.
Technical Specifications
Ethernet CompactDAQ Thermal Test Starter Bundle
To Be Advised
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate
