Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No780164-01Copy
Newark Part No.14AJ5053
Product RangeUSB-4431
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5,420.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No780164-01Copy
Newark Part No.14AJ5053
Product RangeUSB-4431
Technical Datasheet
Product TypeSound and Vibration Device
Sampling Rate102.4kSPS
Resolution24bit
Bus Connector TypeUSB 2.0
Analog Input CouplingAC/DC
Cutoff Frequency0.8Hz
Front Connection TypeBNC
No. of Input Channels4Channels
No. of Output Channels1Channels
For Use WithNI DAQ Systems
Product RangeUSB-4431
SVHCLead
Product Overview
780164-01 is an USB-4431 sound and vibration device. Input channels incorporate integrated electronic piezoelectric (IEPE) signal conditioning for accelerometers and microphones. The four USB-4431 input channels simultaneously digitize input signals. The analog output (AO) channel is ideal for stimulus-response tests and can be synchronized to the AI channels.
- 4-input/1-output channel configuration
- 102.4KS/s sample rate and 100dB dynamic range
- Supports a voltage range of ±10V and offers overvoltage protection up to ±60V
- AC/DC coupled
- BNC front connector
Technical Specifications
Product Type
Sound and Vibration Device
Resolution
24bit
Analog Input Coupling
AC/DC
Front Connection Type
BNC
No. of Output Channels
1Channels
Product Range
USB-4431
Sampling Rate
102.4kSPS
Bus Connector Type
USB 2.0
Cutoff Frequency
0.8Hz
No. of Input Channels
4Channels
For Use With
NI DAQ Systems
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
