Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoASE2E-2M-10-Z.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AK2679
Product RangeASE Series
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $4.640 |
| 25+ | $4.310 |
| 50+ | $4.100 |
| 100+ | $3.880 |
| 250+ | $3.670 |
| 500+ | $3.460 |
| 1000+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoASE2E-2M-10-Z.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AK2679
Product RangeASE Series
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product RangeASE Series
Contact Current Max50mA
Contact Voltage AC Max60V
Contact Voltage DC Max60V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Max
60V
SVHC
To Be Advised
Switch Operation
On-Off-On
Product Range
ASE Series
Contact Voltage AC Max
60V
Orientation
Vertical
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
