Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-200-AA-00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN4271
Product RangeHG37 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.630 |
| 5+ | $34.030 |
| 10+ | $28.510 |
| 25+ | $27.940 |
| 50+ | $27.370 |
| 100+ | $26.800 |
| 250+ | $26.230 |
| 5000+ | $25.660 |
Price for:Each
Minimum: 1
Multiple: 1
$38.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-200-AA-00Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN4271
Product RangeHG37 Series
DC Motor Type-
Supply Voltage VDC12V
Torque Max588mN-m
Power Rating-
Gear Ratio TO: 1200
Motor Size39mm
External Length52mm
Product RangeHG37 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
-
Torque Max
588mN-m
Gear Ratio TO: 1
200
External Length
52mm
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
12V
Power Rating
-
Motor Size
39mm
Product Range
HG37 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
