Print Page
NJL5821R-TE4
ENCODER W/OPTICAL REFLECTION TYPE/150LPI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5821R-TE4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN7033
Your Part Number
2,994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 50+ | $2.500 |
| 100+ | $2.260 |
| 250+ | $2.130 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
| 2500+ | $2.020 |
| 5000+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5821R-TE4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN7033
Encoder TechnologyOptical
Torque Range-
Encoder TypeReflective
Encoder Resolution150LPI
Shaft Diameter-
Output Current150µA
Supply Voltage5.5V
Output TypeDigital
Encoder OutputDigital
Output Temperature Coefficient-
Operating Temperature Min-30°C
Encoder MountingSurface Mount
Operating Temperature Max105°C
Product Range-
No. of Channels2Channels
Supply Voltage Min2.7V
Supply Voltage Max5.5V
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Type
Reflective
Shaft Diameter
-
Supply Voltage
5.5V
Encoder Output
Digital
Operating Temperature Min
-30°C
Operating Temperature Max
105°C
No. of Channels
2Channels
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Torque Range
-
Encoder Resolution
150LPI
Output Current
150µA
Output Type
Digital
Output Temperature Coefficient
-
Encoder Mounting
Surface Mount
Product Range
-
Supply Voltage Min
2.7V
Termination
Solder
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate