Print Page
NJM2519AM-TE1
RF MODULATOR FOR VHF BAND
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2519AM-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2519AM-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5287
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Frequency Response RF Min-
Frequency Response RF Min-
Frequency Response RF Max-
Frequency Response RF Max-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
SOP
Operating Temperature Min
-20°C
Frequency Response RF Min
-
Frequency Response RF Max
-
Product Range
-
No. of Pins
8Pins
Operating Temperature Max
75°C
Frequency Response RF Min
-
Frequency Response RF Max
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate