Print Page
R3114K241C-TR
0.8% ACCURACY 0.5V OPERATING VOLTAGE DET
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3114K241C-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN7229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3114K241C-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN7229
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom2.4V
No. of Monitored Voltages1Monitors
Supply Voltage Min500mV
Supply Voltage Max6V
Reset Output TypeActive-Low, CMOS
IC Case / PackageDFN1010
No. of Pins4Pins
IC MountingSurface Mount
Delay Time40µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
2.4V
Supply Voltage Min
500mV
Reset Output Type
Active-Low, CMOS
No. of Pins
4Pins
Delay Time
40µs
Operating Temperature Max
85°C
Qualification
-
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
DFN1010
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate