Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SD3G01-CACopy
Newark Part No.10X3800
Product RangeMB2000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SD3G01-CACopy
Newark Part No.10X3800
Product RangeMB2000 Series
Product RangeMB2000 Series
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC28V
Contact Current DC Max-
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
MB2000 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.5mm
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
