Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoMB2061SS1W01-BACopy
Newark Part No.10X4087
Product RangeMB2000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2061SS1W01-BACopy
Newark Part No.10X4087
Product RangeMB2000 Series
Pushbutton Switch TypeStandard
Product RangeMB2000 Series
Panel Cutout Diameter6.5mm
Contact Voltage AC Nom125V
Contact ConfigurationDPDT
Contact Current Max6A
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current AC Max6A
Actuator / Cap ColourBlack
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.5mm
Contact Configuration
DPDT
Switch Operation
On-(On)
Contact Current AC Max
6A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
MB2000 Series
Contact Voltage AC Nom
125V
Contact Current Max
6A
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Current DC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
