Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoMS22BFW01Copy
Newark Part No.11X3393
Product RangeMS Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMS22BFW01Copy
Newark Part No.11X3393
Product RangeMS Series
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch MountingPanel Mount
Product RangeMS Series
Contact Current Max6A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-None-On
Product Range
MS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
