
Product Information
Product Overview
The ND3FR16P-R is a 16-position non-illumination process sealed SMT DIP Rotary Switch with gull wing for upright mount terminals. It has white screwdriver-actuated real-coded glass fibre reinforced polyamide actuator, glass fibre reinforced polyamide housing, nitrile butadiene rubber O-ring and glass fibre reinforced polyamide base. Sealed construction prevents contact contamination and allows vapour phase and IR reflow soldering. Sealed design accomplished with seals between the actuator and housing and between housing and base. Heat tolerant resin used for body maintains switch reliability through vapour phase and infrared convection reflow soldering. Gull-winged terminals ensure mechanical stability during soldering and simplified solder joint inspection.
- UL94V-0 Flammability rating
- Highly visible legends and choice of screwdriver actuation to provide trouble-free code setting
- Detent mechanism designed for crisp, positive action for accurate switch setting
- Bifurcated, spring loaded contacts give unmatched logic-level reliability
- Epoxy sealed terminals lock out flux, solvents and other contaminants
- 20000 Detent operations minimum mechanical life
- 20000 Detent operations minimum electrical life
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
16 Position
-
-
Non Illuminated
5V
1 Pole
-
ND3 Series
100mA
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
