Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSW3821D/UCCopy
Newark Part No.10X9322
Product RangeSW Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSW3821D/UCCopy
Newark Part No.10X9322
Product RangeSW Series
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product RangeSW Series
Contact Current AC Max-
Contact Current Max30A
Contact Voltage VAC-
Contact Current DC Max30A
Contact Voltage DC Nom48V
Contact Voltage VDC48V
Panel Cutout Height37mm
Panel Cutout Width23mm
Panel Cutout Diameter-
Switch TerminalsScrew
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage DC Nom
48V
Panel Cutout Height
37mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
SW Series
Contact Current Max
30A
Contact Current DC Max
30A
Contact Voltage VDC
48V
Panel Cutout Width
23mm
Switch Terminals
Screw
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
