Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12N-AT-00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.99Y7368
Product Range03510SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 480+ | $8.520 |
Price for:Each
Minimum: 480
Multiple: 480
$4,089.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12N-AT-00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.99Y7368
Product Range03510SS Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size35mm
External Depth10mm
Flow Rate - Imperial5.65CFM
Bearing TypeSleeve Bearing
Air Flow - CFM5.65CFM
Flow Rate - Metric0.16m³/min
Noise Rating27dBA
Power Rating840mW
Rated Speed10000rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range03510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
35mm
Flow Rate - Imperial
5.65CFM
Air Flow - CFM
5.65CFM
Noise Rating
27dBA
Rated Speed
10000rpm
Current Rating
70mA
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.16m³/min
Power Rating
840mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
03510SS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
