Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12R-WT-00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99Y7378
Product Range05015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 240+ | $9.080 |
Price for:Each
Minimum: 240
Multiple: 240
$2,179.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12R-WT-00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99Y7378
Product Range05015SS Series
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Flow Rate - Imperial14.83CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.42m³/min
Air Flow - CFM14.83CFM
Noise Rating35.5dBA
Power Rating1.68W
Rated Speed6550rpm
Power Connection Type3 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.42m³/min
Product Range05015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
14.83CFM
Flow Rate - Metric
0.42m³/min
Noise Rating
35.5dBA
Rated Speed
6550rpm
Current Rating
140mA
Air Flow - m3/min
0.42m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
14.83CFM
Power Rating
1.68W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
05015SS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
