Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24N-ETD-0Copy
Newark Part No.49AJ4322
Product Range09238RA Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24N-ETD-0Copy
Newark Part No.49AJ4322
Product Range09238RA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM141.2CFM
Noise Rating59dB
Power Rating17.04W
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating710mA
IP Rating-
Air Flow - m3/min4m³/min
Product Range09238RA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
59dB
Rated Speed
6200rpm
Current Rating
710mA
Air Flow - m3/min
4m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
141.2CFM
Power Rating
17.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09238RA Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
