Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-05W-B89-E00Copy
Newark Part No.39T3304
Product Range4715VL Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715VL-05W-B89-E00Copy
Newark Part No.39T3304
Product Range4715VL Series
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial243.2CFM
Air Flow - CFM243.2CFM
Flow Rate - Metric6.89m³/min
Noise Rating66dBA
Power Rating35.5W
Rated Speed6400rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating1.48A
IP Rating-
Air Flow - m3/min6.89m³/min
Product Range4715VL Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
243.2CFM
Noise Rating
66dBA
Rated Speed
6400rpm
Current Rating
1.48A
Air Flow - m3/min
6.89m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
243.2CFM
Flow Rate - Metric
6.89m³/min
Power Rating
35.5W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
4715VL Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
