Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175H1-061-D0750Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73AJ5732
Product RangeF175H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.200 |
| 5+ | $196.130 |
| 10+ | $189.330 |
| 25+ | $187.060 |
| 50+ | $180.260 |
Price for:Each
Minimum: 1
Multiple: 1
$205.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175H1-061-D0750Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73AJ5732
Product RangeF175H
Blower TypeMotorized Impeller
Supply Voltage48V
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM625CFM
Air Flow - m3/min-
Noise Rating78dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Locked Rotor
Power Rating182.4W
Product RangeF175H
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
182.4W
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
48V
Fan Frame Size
175mm
Air Flow - CFM
625CFM
Noise Rating
78dB
Power Connection Type
4 Lead Wires, Locked Rotor
Product Range
F175H
IP Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
