Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No110-014-103L001Copy
Newark Part No.39Y9145
Product RangeCentronics 110 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNORCOMP
Manufacturer Part No110-014-103L001Copy
Newark Part No.39Y9145
Product RangeCentronics 110 Series
No. of Contacts14Contacts
Connector TypeCentronics
Contact Termination TypeSolder
Product RangeCentronics 110 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 110 series 0.085-inch Ribbon Type Connector/Backshell Kit accepts wide variety of cable types. It has nickel-plated steel shell with copper alloy contacts and a glass-filled thermoplastic insulator.
- D-shape polarized mating face
- Rugged design and quick release have proven effective in areas of repeatable cycling
- 5A Contact current rating
- 1000MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- -55 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Solder cup connector, Backshell with strain relief, 2x Screws face plate and Rubber grommet.
Technical Specifications
No. of Contacts
14Contacts
Connector Type
Centronics
Product Range
Centronics 110 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
