Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 160-000-001R031Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47Y8760 |
| Your Part Number |
413 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.710 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.470 |
| 250+ | $1.350 |
| 500+ | $1.250 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 160-000-001R031Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47Y8760 |
| Product Range | - |
| Screw Length | 9.58mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC-2A |
| Connector Shell Size | - |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 9.58mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC-2A |
| SVHC | Lead (27-Jun-2024) |
Technical Docs (2)
Alternatives for 160-000-001R031
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
