Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 160-000-060R031Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47Y8765 |
| Product Range | 160 Series |
| Your Part Number |
240 In Stock
300 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.200 |
| 25+ | $1.070 |
| 50+ | $1.040 |
| 100+ | $1.020 |
| 500+ | $0.907 |
| 1000+ | $0.849 |
| 2500+ | $0.794 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 160-000-060R031Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47Y8765 |
| Product Range | 160 Series |
| Product Range | 160 Series |
| Screw Length | 5.08mm |
| Thread Size - Metric | M2.6 |
| Thread Size - Imperial | - |
| Connector Shell Size | - |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Product Range | 160 Series |
|---|---|
| Thread Size - Metric | M2.6 |
| Connector Shell Size | - |
| Screw Length | 5.08mm |
|---|---|
| Thread Size - Imperial | - |
| SVHC | Lead (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
