Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No170-037-273L030Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AK5115
Product Range170 Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $4.390 |
| 25+ | $4.060 |
| 50+ | $3.790 |
| 100+ | $3.560 |
| 250+ | $3.350 |
| 500+ | $3.170 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-037-273L030Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.32AK5115
Product Range170 Series
No. of Positions37Positions
Connector Shell SizeDC
Product Range170 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 170 Series D Sub Crimp Socket Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
37Positions
Product Range
170 Series
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Connector Shell Size
DC
Gender
Receptacle
For Use With
Norcomp 170 Series D Sub Crimp Socket Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
