Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No170-101-170L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67W0524
Product Range170 Series
Your Part Number
997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.134 |
| 500+ | $0.122 |
| 1000+ | $0.116 |
| 2500+ | $0.109 |
| 5000+ | $0.104 |
| 10000+ | $0.101 |
Price for:Each
Minimum: 100
Multiple: 100
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-101-170L001Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.67W0524
Product Range170 Series
For Use WithNorcomp 170 Series D Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range170 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Norcomp 170 Series D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
170 Series
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 170-101-170L001
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
