Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-009-513R671Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07X2065
Product Range178 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 10+ | $10.950 |
| 100+ | $9.030 |
| 500+ | $7.640 |
| 1000+ | $6.660 |
| 5000+ | $6.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-009-513R671Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07X2065
Product Range178 Series
Upper D Sub Shell SizeDE
D Sub Shell SizeDE
Upper D Sub GenderReceptacle
No. of Contacts9Contacts
No. of Contacts Upper D Sub9Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialBrass
Lower D Sub GenderReceptacle
Contact PlatingGold Plated Contacts
No. of Contacts Lower D Sub9
Connector Body MaterialSteel Body
Product Range178 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
D Sub Shell Size
DE
No. of Contacts
9Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
9
Product Range
178 Series
Upper D Sub Shell Size
DE
Upper D Sub Gender
Receptacle
No. of Contacts Upper D Sub
9Contacts
Lower D Sub Shell Size
DE
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
