Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-037-513R571Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5176
Product Range178 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 240+ | $15.590 |
Price for:Each
Minimum: 240
Multiple: 240
$3,741.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-037-513R571Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5176
Product Range178 Series
D Sub Shell SizeDC
Upper D Sub Shell SizeDC
Upper D Sub GenderReceptacle
No. of Contacts37Contacts
No. of Contacts Upper D Sub37Contacts
Connector MountingThrough Hole Mount
Lower D Sub Shell SizeDC
Contact Termination TypeSolder
Lower D Sub GenderReceptacle
Contact MaterialBrass
No. of Contacts Lower D Sub37
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
Upper D Sub Shell Size
DC
No. of Contacts
37Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Brass
Contact Plating
Gold Plated Contacts
Product Range
178 Series
D Sub Shell Size
DC
Upper D Sub Gender
Receptacle
No. of Contacts Upper D Sub
37Contacts
Lower D Sub Shell Size
DC
Lower D Sub Gender
Receptacle
No. of Contacts Lower D Sub
37
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
