Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No178-037-613R491Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5181
Product Range178 Series
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.630 |
| 10+ | $18.860 |
| 25+ | $17.590 |
| 50+ | $15.890 |
| 100+ | $14.180 |
Price for:Each
Minimum: 1
Multiple: 1
$21.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No178-037-613R491Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y5181
Product Range178 Series
Upper D Sub Shell SizeDC
D Sub Shell SizeDC
Upper D Sub GenderPlug
No. of Contacts37Contacts
No. of Contacts Upper D Sub37Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Lower D Sub Shell SizeDC
Contact MaterialBrass
Lower D Sub GenderPlug
No. of Contacts Lower D Sub37
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range178 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Upper - Plug / Lower - Plug
D Sub Shell Size
DC
No. of Contacts
37Contacts
Connector Mounting
Through Hole Mount
Lower D Sub Shell Size
DC
Lower D Sub Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
178 Series
Upper D Sub Shell Size
DC
Upper D Sub Gender
Plug
No. of Contacts Upper D Sub
37Contacts
Contact Termination Type
Solder
Contact Material
Brass
No. of Contacts Lower D Sub
37
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
